IPD200

Infineon Technologies

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TO252-3
IPD200N15N3GATMA1
MOSFET N-CH 150V 50A TO252-3
Infineon Technologies
42,643
In Stock
1 : $2.64000
Cut Tape (CT)
2,500 : $1.03875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
50A (Tc)
8V, 10V
20mOhm @ 50A, 10V
4V @ 90µA
31 nC @ 10 V
±20V
1820 pF @ 75 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 1