Integrated Circuits (ICs) | Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | C166 | 16-Bit | 20MHz | EBI/EMI, SPI, UART/USART | POR, PWM, WDT | 77 | - | ROMless | - | 2K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | PG-TQFP-100 | 100-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | C166 | 16-Bit | 20MHz | EBI/EMI, SPI, UART/USART | POR, PWM, WDT | 77 | - | ROMless | - | 2K x 8 | 3V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | PG-TQFP-100 | 100-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | C166 | 16-Bit | 20MHz | EBI/EMI, SPI, UART/USART | POR, PWM, WDT | 77 | - | ROMless | - | 2K x 8 | 3V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | PG-TQFP-100 | 100-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | C166 | 16-Bit | 20MHz | EBI/EMI, SPI, UART/USART | POR, PWM, WDT | 77 | - | ROMless | - | 2K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | PG-TQFP-100 | 100-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | C166 | 16-Bit | 20MHz | EBI/EMI, SPI, UART/USART | POR, PWM, WDT | 77 | - | ROMless | - | 2K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | PG-TQFP-100 | 100-LQFP |