Discrete Semiconductor Products | FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 2,500 Marketplace | 452 : $0.66000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 7A | 21mOhm @ 8.2A, 4.5V | 1.2V @ 100µA | 39nC @ 4.5V | 3750pF @ 15V | 1.6W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 8.2A | 21mOhm @ 8.2A, 4.5V | 1.2V @ 100µA | 48.6nC @ 4.5V | 2242pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 |