BSC12DN20

Infineon Technologies

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSC12DN20NS3GATMA1
MOSFET N-CH 200V 11.3A 8TDSON
Infineon Technologies
3,740
In Stock
1 : $1.94000
Cut Tape (CT)
5,000 : $0.52012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
11.3A (Tc)
10V
125mOhm @ 5.7A, 10V
4V @ 25µA
8.7 nC @ 10 V
±20V
680 pF @ 100 V
-
50W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
Showing
of 1