341SM

Honeywell Sensing and Productivity Solutions

Switches | Limit Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
140
In Stock
1 : $24.60000
Bulk
Bulk
Active
SPDT
On-Mom
11A (AC), 5A (DC)
250 V
30 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
45gf
7.138gf
0.340" (8.6mm)
0.080" (2.0mm)
0.018" (0.45mm)
0.018" (0.45mm)
-55°C ~ 125°C
280
Marketplace
10 : $10.72000
Bulk
Bulk
Active
SPDT
On-Mom
11A (AC), 5A (DC)
250 V
30 V
Lever, Straight
Chassis Mount
Solder Turret
-
-
30gf
5.099gf
0.335" (8.5mm)
0.180" (4.6mm)
0.027" (0.7mm)
0.026" (0.7mm)
-55°C ~ 125°C
Showing
of 2