Switches | Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : $119.31000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | Push-Pull Plunger | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 1814gf | - | 0.203" (5.2mm) | - | - | 0.125" (3.2mm) | -18°C ~ 82°C | |||
1 In Stock 45 Marketplace | 1 : $87.21000 Bulk 1 : $56.60000 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | Push-Pull Plunger | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 1814gf | - | 0.203" (5.2mm) | - | - | 0.125" (3.2mm) | -18°C ~ 82°C | |||
0 In Stock | 50 : $30.25280 Bulk | Bulk | Obsolete | SPDT | On-Mom | 5A (AC) | 125 V | Push-Pull Plunger | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 1814gf | - | 0.203" (5.2mm) | - | - | 0.125" (3.2mm) | -18°C ~ 82°C | |||
0 In Stock Check Lead Time | 200 : $45.16800 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | Push-Pull Plunger | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 1814gf | - | 0.203" (5.2mm) | - | - | 0.125" (3.2mm) | -18°C ~ 82°C |