21SM2

Honeywell Sensing and Productivity Solutions

Switches | Limit Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
320
In Stock
1 : $16.64000
Bulk
Bulk
Active
SPDT
On-Mom
5A (AC/DC)
115 V
28 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
-
-
141gf
28gf
0.330" (8.4mm)
0.030" (0.8mm)
0.004" (0.1mm)
0.005" (0.13mm)
-55°C ~ 125°C
26
Marketplace
3 : $25.25000
Bulk
Bulk
Active
SPDT
On-Mom
5A (AC/DC)
115 V
28 V
Round (Pin Plunger)
Chassis Mount
Solder Turret
-
-
-
28gf
0.330" (8.4mm)
0.030" (0.8mm)
0.004" (0.1mm)
0.005" (0.13mm)
-55°C ~ 125°C
0
In Stock
Check Lead Time
200 : $13.79100
Bulk
Bulk
Active
SPDT
On-Mom
5A (AC/DC)
115 V
28 V
Round (Pin Plunger)
Chassis Mount
Solder Turret
-
-
141gf
28gf
0.330" (8.4mm)
0.030" (0.8mm)
0.004" (0.1mm)
0.005" (0.13mm)
-55°C ~ 125°C
Showing
of 3