Switches | Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : $11.76000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 85gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.002" (0.05mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
44 In Stock | 1 : $11.08000 Tray | Tray | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock 26 Marketplace | 10 : $8.63000 Bulk 100 : $9.29480 Bulk | Bulk Bulk | Obsolete | SPDT | On-Mom | - | - | - | - | Chassis Mount | Solder Turret | - | - | - | - | - | - | - | - | -55°C ~ 125°C | |||
0 In Stock 40 Marketplace Check Lead Time | 10 : $10.99000 Bulk 200 : $9.36015 Tray | Bulk Tray | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock 22 Marketplace | 5 : $17.54000 Bulk 100 : $10.80260 Bulk | Bulk Bulk | Obsolete | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.058" (Round) | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock 29 Marketplace Check Lead Time | 3 : $36.58000 Bulk 200 : $15.63305 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 56gf | 14gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.002" (0.05mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : $8.45975 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : $8.58180 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.058" (Round) | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | 100 : $10.49920 Bulk | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.110" (2.8mm) | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : $12.06180 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Turret | - | - | 141gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.005" (0.13mm) | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 85gf | 28gf | 0.330" (8.4mm) | 0.020" (0.5mm) | 0.002" (0.05mm) | 0.005" (0.13mm) | -55°C ~ 125°C |