Sensors, Transducers | Angle, Linear Position Measuring
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171,497 In Stock | 1 : $3.48000 Cut Tape (CT) 1,000 : $1.43750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle, Linear, Rotary | Magnetoresistive | 90° (±45°) | 0 ~ 8.00mm (0 ~ 0.31") | Wheatstone Bridge | - | External Magnet, Not Included | - | 6.5 kOhms | - | 1V ~ 25V | Surface Mount | Gull Wing | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |