FH55

Hirose Electric Co Ltd

Connectors, Interconnects | FFC, FPC (Flat Flexible) Connectors

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
4,259
In Stock
1 : $2.65000
Cut Tape (CT)
5,000 : $1.29225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.020" (0.50mm)
Solder
0.30mm
0.059" (1.50mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
4,912
In Stock
1 : $3.74000
Cut Tape (CT)
5,000 : $1.77780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Bottom
40
0.020" (0.50mm)
Crimp
0.30mm
0.059" (1.50mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
3,026
In Stock
1 : $2.88000
Cut Tape (CT)
5,000 : $1.31250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
31
0.020" (0.50mm)
Crimp
0.30mm
0.059" (1.50mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
4,927
In Stock
1 : $2.15000
Cut Tape (CT)
5,000 : $0.97792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.016" (0.40mm)
Solder
0.30mm
0.059" (1.50mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
40V
-55°C ~ 85°C
UL94 V-0
3,674
In Stock
1 : $3.13000
Cut Tape (CT)
5,000 : $1.49682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Receptacle
40
0.016" (0.40mm)
Solder
0.30mm
0.059" (1.50mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
40V
-55°C ~ 85°C
UL94 V-0
0
In Stock
Check Lead Time
5,000 : $1.13643
Tape & Reel (TR)
Tape & Reel (TR)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
31
0.016" (0.40mm)
Solder
0.30mm
0.059" (1.50mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
40V
-55°C ~ 85°C
UL94 V-0
Showing
of 6