Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,098 In Stock | 1 : $1.03000 Cut Tape (CT) 5,000 : $0.48599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
22,672 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.32042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
5,565 In Stock | 1 : $0.74000 Cut Tape (CT) 5,000 : $0.25000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC/DC | |||
82,940 In Stock | 1 : $0.76000 Cut Tape (CT) 5,000 : $0.35148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
6,515 In Stock | 1 : $1.08000 Cut Tape (CT) 5,000 : $0.36198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 5 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
3,120 In Stock | 1 : $1.11000 Cut Tape (CT) 5,000 : $0.38461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 6 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
3,669 In Stock | 1 : $1.20000 Cut Tape (CT) 5,000 : $0.40440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | 8.00µin (0.203µm) | - | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
12,061 In Stock | 1 : $0.85000 Cut Tape (CT) 5,000 : $0.41006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Natural | - | - | |||
9,077 In Stock | 1 : $0.88000 Cut Tape (CT) 5,000 : $0.42225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.094" (2.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.35018 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Beige | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.42630 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.047" (1.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Beige | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.44100 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.047" (1.20mm) | 5 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Beige | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.45570 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.047" (1.20mm) | 6 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Beige | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.68720 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.047" (1.20mm) | 6 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | - | - | - | Brass | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $0.78000 Cut Tape (CT) 5,000 : $0.31340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.094" (2.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | - | Bag | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bag | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bag | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |