Networking Solutions | Media Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 11 : $125.86000 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | 11 : $125.86000 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | 11 : $129.97727 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | 9 : $149.47000 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | 9 : $149.47000 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | 9 : $160.28667 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | 9 : $160.28667 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -40°C ~ 75°C | |||
1 In Stock | 1 : $183.95000 Box | Box | Obsolete | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -40°C ~ 75°C |