Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : $29.57000 Bag | Bag | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
280 In Stock | 1 : $45.71000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
344 In Stock | 1 : $75.90000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
6,084 In Stock | 1 : $8.03000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
5,203 In Stock | 1 : $10.87000 Bag | Bag | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
281 In Stock | 1 : $12.29000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
918 In Stock | 1 : $15.53000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
191 In Stock | 1 : $15.64000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
108 In Stock | 1 : $39.97000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
126 In Stock | 1 : $73.45000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 (8 + 4 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Mating Flange, Pick and Place, Polarizing Key | 2A, 10A | 450V | |||
140 In Stock | 1 : $26.60000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
49 In Stock | 1 : $37.90000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
44 In Stock | 1 : $43.43000 Bag | Bag | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
12 In Stock | 1 : $49.45000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
3 In Stock | 1 : $58.67000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 (8 + 2 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Mating Flange, Mounting Flange, Pick and Place, Polarizing Key | 2A, 10A | 450V | |||
15 In Stock | 1 : $76.87000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 (8 + 4 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Mating Flange, Mounting Flange, Pick and Place, Polarizing Key | 2A, 10A | 450V | |||
26 In Stock | 1 : $23.48000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
29 In Stock | 1 : $25.12000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
6 In Stock | 1 : $25.76000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
30 In Stock | 1 : $27.74000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
36 In Stock | 1 : $27.90000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
23 In Stock | 1 : $41.00000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
25 In Stock | 1 : $53.40000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 (8 + 2 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Mating Flange, Pick and Place, Polarizing Key | 2A, 10A | 450V | |||
2 In Stock | 1 : $55.92000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
6 In Stock | 1 : $60.50000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V |