WR9MA1000

GlobTek, Inc.

Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9MA1000USB-F(R6B)
WR9MA1000USB-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 5W
GlobTek, Inc.
1,384
In Stock
1 : $4.17000
Bulk
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level VI
0°C ~ 50°C
USB A Receptacle
-
CEE 7/16
2.58" L x 1.42" W x 0.89" H (65.6mm x 36.0mm x 22.5mm)
CB, CE, GOST-R, SIQ, UKRSepro
60950-1
Showing
of 1