Cable Assemblies | Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : $7.18000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 7.05' (2.15m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 105°C | - | ||
707 In Stock | 1 : $13.37000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 7.05' (2.15m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 105°C | - | ||
400 In Stock | 1 : $9.76000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 7.05' (2.15m) | CSA, UL | Canada, United States | Gray | 125VAC | 10A | 105°C | - |