RF and Wireless | RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
848 In Stock | 1 : $39.52000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | Bluetooth v4.2 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | - | - | - | SDIO, UART | Antenna Not Included, U.FL | 88W8997 | - | - | - | - | Card Edge | -30°C ~ 85°C | Module | |||
775 In Stock | 1 : $39.52000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 866.7Mbps | 18dBm | -95dBm | M.2, SDIO, UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
730 In Stock | 1 : $39.52000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | 866.7Mbps | 18dBm | -95dBm | UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C (TA) | Module | ||
193 In Stock | 1 : $39.52000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | 866.7Mbps | 18dBm | -95dBm | USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C (TA) | Module | ||
1,822 In Stock | 1 : $39.52000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 | 8-DPSK, CCK, DQPSK, OFDM, HT20, HT40, MCS0, MSC7 | 2.4GHz, 5GHz | 866.7Mbps | 18dBm | -95dBm | M.2, SDIO, UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C | Module |