Sensors, Transducers | Photodiodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : $4.67000 Bulk | - | Bulk | Active | 580nm | - | 400nm ~ 1150nm | - | - | - | 40 V | 100pA | 1.60mm² | 30° | -40°C ~ 110°C | Through Hole | Radial, Lensed Metal Can, TO-46-2 |