Discrete Semiconductor Products | Diode Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,623 In Stock 10,550 Factory | 1 : $2.44000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 300 V | 20A | 890 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 300 V | -65°C ~ 175°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,762 In Stock | 1 : $2.49000 Cut Tape (CT) 800 : $0.96448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Super Barrier | 300 V | 20A | 920 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 300 V | -65°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
770 In Stock 24,000 Factory | 1 : $2.85000 Cut Tape (CT) 800 : $1.14725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 20A | 930 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 26 ns | 200 µA @ 200 V | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
2,206 In Stock 8,800 Factory | 1 : $3.97000 Cut Tape (CT) 800 : $1.76250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 20A | 930 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
55 In Stock 54,050 Factory | 1 : $2.47000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 300 V | 20A | 920 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 300 V | -65°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
39 In Stock 5,750 Factory | 1 : $3.41000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 45 V | 20A | 520 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 45 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
50 In Stock 98,450 Factory | 1 : $3.48000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 60 V | 20A | 600 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
34 In Stock 4,200 Factory | 1 : $2.44000 Tube | - | Tube | Active | 1 Pair Common Cathode | Super Barrier | 300 V | 20A | 890 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 300 V | -65°C ~ 175°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
50 In Stock | 1 : $2.80000 Tube 1 : $2.71000 Tube | Tube Tube | Active | 1 Pair Common Cathode | Super Barrier | 120 V | 20A | 860 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 120 V | -65°C ~ 150°C | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | |||
50 In Stock 13,600 Factory | 1 : $2.86000 Tube 1 : $2.78000 Tube | Tube Tube | Active | 1 Pair Common Cathode | Super Barrier | 100 V | 20A | 780 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | -65°C ~ 150°C | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | |||
50 In Stock | 1 : $3.00000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 120 V | 20A | 860 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
6 In Stock 2,700 Factory | 1 : $2.18000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 20A | 930 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
0 In Stock 12,050 Factory Check Lead Time | 50 : $2.19320 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 20A | 890 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 200 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
25 In Stock | 1 : $3.89000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 100 V | 40A | 720 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 100 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 50 : $2.19400 Tube | Tube | Obsolete | 1 Pair Common Cathode | Super Barrier | 150 V | 20A | 860 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 150 V | -65°C ~ 175°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
7 In Stock | 1 : $2.64000 Tube 50 : $1.38440 Tube | Tube Tube | Active | 1 Pair Common Cathode | Super Barrier | 60 V | 20A | 600 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 60 V | -65°C ~ 150°C | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | |||
0 In Stock | Active | Tube | Active | 1 Pair Common Cathode | Super Barrier | 100 V | 40A | 720 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 100 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 Pair Common Cathode | Super Barrier | 100 V | 40A | 720 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 100 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Active | - | Bulk | Active | 1 Pair Common Cathode | Super Barrier | 60 V | 20A | 600 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 60 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Active | - | Bulk | Active | 1 Pair Common Cathode | Super Barrier | 45 V | 20A | 520 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 600 µA @ 45 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Active | - | Bulk | Active | 1 Pair Common Cathode | Standard | 150 V | 20A | 860 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 150 V | -65°C ~ 175°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Active | - | Bulk | Active | 1 Pair Common Cathode | Super Barrier | 120 V | 20A | 860 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 120 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 Pair Common Cathode | Super Barrier | 45 V | 20A | 520 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 600 µA @ 45 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 Pair Common Cathode | Super Barrier | 45 V | 20A | 520 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 600 µA @ 45 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 Pair Common Cathode | Super Barrier | 120 V | 20A | 860 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 120 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 |