FZT493

Diodes Incorporated

Discrete Semiconductor Products | Single Bipolar Transistors

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
FZT493TA
TRANS NPN 100V 1A SOT223-3
Diodes Incorporated
14,772
In Stock
38,000
Factory
1 : $0.64000
Cut Tape (CT)
1,000 : $0.27472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
100 V
600mV @ 100mA, 1A
100nA
100 @ 250mA, 10V
2 W
150MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
FZT493ATA
TRANS NPN 60V 1A SOT223-3
Diodes Incorporated
696
In Stock
109,000
Factory
1 : $0.61000
Cut Tape (CT)
1,000 : $0.25856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
60 V
500mV @ 100mA, 1A
100nA
300 @ 250mA, 10V
2 W
150MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
FZT493TC
TRANS NPN 100V 1A SOT223-3
Diodes Incorporated
0
In Stock
4,000 : $0.26531
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
NPN
1 A
100 V
600mV @ 100mA, 1A
100nA
100 @ 250mA, 10V
2 W
150MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 3