DMT10

Diodes Incorporated

Discrete Semiconductor Products | FET, MOSFET Arrays

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PowerDI5060-8
DMT10H017LPD-13
MOSFET 2N-CH 100V 54.7A PWRDI50
Diodes Incorporated
2,348
In Stock
1 : $1.77000
Cut Tape (CT)
2,500 : $0.61950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
100V
54.7A (Tc)
17.4mOhm @ 17A, 10V
3V @ 250µA
28.6nC @ 10V
1986pF @ 50V
2.2W (Ta), 78W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-PowerTDFN
PowerDI5060-8
PowerDI3333-8
DMT10H032LDV-13
MOSFET 2N-CH 100V 18A PWRDI3333
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : $0.31481
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
100V
18A (Tc)
36mOhm @ 10A, 10V
2.5V @ 250µA
11.9nC @ 10V
683pF @ 50V
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerVDFN
PowerDI3333-8 (Type UXC)
PowerDI3333-8
DMT10H032LDV-7
MOSFET 2N-CH 100V 18A PWRDI3333
Diodes Incorporated
0
In Stock
Check Lead Time
2,000 : $0.32858
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
100V
18A (Tc)
36mOhm @ 10A, 10V
2.5V @ 250µA
11.9nC @ 10V
683pF @ 50V
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerVDFN
PowerDI3333-8 (Type UXC)
Showing
of 3