BSS127

Diodes Incorporated

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS127S-7
MOSFET N-CH 600V 50MA SOT23
Diodes Incorporated
180,897
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.07069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
50mA (Ta)
5V, 10V
160Ohm @ 16mA, 10V
4.5V @ 250µA
1.08 nC @ 10 V
±20V
21.8 pF @ 25 V
-
610mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS127SSN-7
MOSFET N-CH 600V 50MA SC59
Diodes Incorporated
6,339
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.09105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
50mA (Ta)
5V, 10V
160Ohm @ 16mA, 10V
4.5V @ 250µA
1.08 nC @ 10 V
±20V
21.8 pF @ 25 V
-
610mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2