Discrete Semiconductor Products | Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,455 In Stock 2,769,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
34,878 In Stock 2,205,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.11273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
5,215 In Stock 13,320,000 Factory | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.09983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
31,879 In Stock 330,000 Factory | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.09800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
90,163 In Stock 290,000 Factory | 1 : $0.31000 Cut Tape (CT) 5,000 : $0.09325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 155°C | ||
0 In Stock | 5,000 : $0.07805 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 27pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
0 In Stock | 3,000 : $0.10118 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 27pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
0 In Stock | 1 : $1.38000 Cut Tape (CT) 30,000 : $0.31250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 100 V | 2A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C |