Cable Assemblies | Rectangular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Value Added Item | 1 : $12.05000 Bulk | - | Bulk | Active | DIP to DIP, Reversed | 24 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 0.500' (152.40mm, 6.00") | Strain Relief | Gray, Ribbon | Unshielded | Socket (0.6"), Board In | IDC | Tin | 100.0µin (2.54µm) | ||
0 In Stock Value Added Item | 1 : $12.40000 Bulk | - | Bulk | Active | DIP to DIP, Reversed | 24 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 0.500' (152.40mm, 6.00") | Strain Relief | Multiple, Ribbon | Unshielded | Socket (0.6"), Board In | IDC | Tin | 100.0µin (2.54µm) | ||
0 In Stock Value Added Item | 1 : $12.84000 Bulk | - | Bulk | Active | DIP to DIP, Reversed | 24 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 1.50' (457.20mm) | Strain Relief | Gray, Ribbon | Unshielded | Socket (0.6"), Board In | IDC | Tin | 100.0µin (2.54µm) | ||
0 In Stock Value Added Item | 1 : $13.90000 Bulk | - | Bulk | Active | DIP to DIP, Reversed | 24 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 1.50' (457.20mm) | Strain Relief | Multiple, Ribbon | Unshielded | Socket (0.6"), Board In | IDC | Tin | 100.0µin (2.54µm) | ||
0 In Stock Value Added Item | 1 : $14.02000 Bulk | - | Bulk | Active | DIP to DIP, Reversed | 24 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 3.00' (914.40mm) | Strain Relief | Gray, Ribbon | Unshielded | Socket (0.6"), Board In | IDC | Tin | 100.0µin (2.54µm) | ||
0 In Stock Value Added Item | 1 : $16.11000 Bulk | - | Bulk | Active | DIP to DIP, Reversed | 24 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 3.00' (914.40mm) | Strain Relief | Multiple, Ribbon | Unshielded | Socket (0.6"), Board In | IDC | Tin | 100.0µin (2.54µm) |