PDSE1

CUI Inc.

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Description
Stock
Package
Status
View Details
PDSE1-S
PDSE1-S5-S12-S
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W7,908
Tube
-
PDSE1-S
PDSE1-S5-S24-S
DC DC CONVERTER 24V 1W
DC DC CONVERTER 24V 1W6,999
Tube
-
PDSE1-S
PDSE1-S5-S3-S
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 3.3V 1W6,202
Tube
-
PDSE1-S
PDSE1-S5-S15-S
DC DC CONVERTER 15V 1W
DC DC CONVERTER 15V 1W5,034
Tube
-
PDSE1-S
PDSE1-S5-S9-S
DC DC CONVERTER 9V 1W
DC DC CONVERTER 9V 1W1,229
Tube
-
PDSE1-S5-S3-D
PDSE1-S5-S3-D
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 3.3V 1W496
Tube
-
PDSE1-M
PDSE1-S5-D15-M
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER +/-15V 1W134
Tube
-
PDSE1-M
PDSE1-S5-S5-M-TR
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W480
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
PDSE1-M
PDSE1-S5-D5-M-TR
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER +/-5V 1W380
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
PDSE1-M
PDSE1-S5-S12-M-TR
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W126
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
PDSE1-M
PDSE1-S5-D12-M-TR
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-12V 1W431
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
PDSE1-S5-S3-D
PDSE1-S5-S9-D
DC DC CONVERTER 9V 1W
DC DC CONVERTER 9V 1W64
Tube
-
PDSE1-S5-S3-D
PDSE1-S5-S12-D
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W40
Tube
-
PDSE1-M
PDSE1-S5-S5-M
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W68
Tube
-
PDSE1-M
PDSE1-S5-S3-M
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 3.3V 1W98
Tube
-