EPSA120100

CUI Inc.

Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
EPSA-12W2 SERIES
EPSA120100U-P5P-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
NEMA 1-15P
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
EPSA-12W5 SERIES
EPSA120100U-P5RP-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
NEMA 1-15P
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
EPSA120100U-P6P-EJ
EPSA120100U-P6P-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
NEMA 1-15P
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
EPSA-12W2 SERIES
EPSA120100U-P5N-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Negative Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
72" (1.83m)
NEMA 1-15P
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
EPSAxx0xx0UE
EPSA120100UE-P5P-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
CEE 7/16
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
RPSA-12W3 SERIES
EPSA120100UB-P5P-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
BS 1363
2.95" L x 1.97" W x 1.85" H (75.0mm x 50.0mm x 47.0mm)
cULus
AC/DC WALL MOUNT ADAPTER 12V 12W
EPSA120100U-ST-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
-
ITE (Commercial)
Level V
0°C ~ 40°C
Stripped, Tinned Wire Leads
72" (1.83m)
NEMA 1-15P
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
AC/DC WALL MOUNT ADAPTER 12V 12W
EPSA120100UE-P5RP-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
CEE 7/16
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
AC/DC WALL MOUNT ADAPTER 12V 12W
EPSA120100UE-P6P-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
CEE 7/16
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
AC/DC WALL MOUNT ADAPTER 12V 12W
EPSA120100UE-P6RP-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
CEE 7/16
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
AC/DC WALL MOUNT ADAPTER 12V 12W
EPSA120100U-P6RP-EJ
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
NEMA 1-15P
2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
cULus
Showing
of 11