Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $28.52000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $37.45000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 7-SMD Module | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $37.45000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 7-SMD Module | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $38.32000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 7-SMD Module | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $38.32000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 7-SMD Module | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $38.32000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 450mA, 450mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | - |