CZRB5340

Comchip Technology

Discrete Semiconductor Products | Single Zener Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
CZRB5340B-HF
DIODE ZENER 6V 5W DO214AA
Comchip Technology
19,313
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 1