CDBU0530

Comchip Technology

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
0603 (1608 Metric)
CDBU0530
DIODE SCHOTTKY 20V 500MA 0603
Comchip Technology
63,418
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.07631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 20 V
100pF @ 0V, 1MHz
Surface Mount
2-SMD, No Lead
0603/SOD-523F
125°C (Max)
CDBU0130R
CDBU0530-HF
DIODE SCHOTTKY 20V 500MA 0603
Comchip Technology
12,374
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.07631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 20 V
100pF @ 0V, 1MHz
Surface Mount
2-SMD, No Lead
0603/SOD-523F
125°C (Max)
Showing
of 2