Relays | Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,641 In Stock | 1 : $1.33000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,056 In Stock | 1 : $1.43000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
2,761 In Stock | 1 : $1.20000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,475 In Stock | 1 : $1.33000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 89.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
2,131 In Stock | 1 : $1.60000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
903 In Stock | 1 : $1.72000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 9.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
785 In Stock | 1 : $1.97000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 9.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 89.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 161.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 89.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 89.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.77770 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 3800VA, 1100W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |