Power Supplies - Board Mount | DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560 In Stock | 1 : $107.07000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 2.1A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
60 In Stock | 1 : $108.00000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 4.2A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
277 In Stock | 1 : $90.00000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 1.05A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
152 In Stock | 1 : $108.00000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 5V | - | - | - | 6A | 30 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 83% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 1 : $108.00000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 4.2A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 1 : $108.00000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 5V | - | - | - | 6A | 30 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 83% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 1 : $108.00000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 2.1A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 1 : $108.00000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 1.05A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 |