EKZE350E

Chemi-Con

Capacitors | Aluminum Electrolytic Capacitors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KZE Series 11H, 5D
EKZE350ELL330ME11D
CAP ALUM 33UF 20% 35V RADIAL TH
Chemi-Con
16,585
In Stock
1 : $0.33000
Bulk
Bulk
Active
33 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
100 mA @ 120 Hz
250 mA @ 100 kHz
300 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
KZE-SERIES
EKZE350ELL560MF11D
CAP ALUM 56UF 20% 35V RADIAL TH
Chemi-Con
16,293
In Stock
1 : $0.34000
Bulk
Bulk
Active
56 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
162 mA @ 120 Hz
405 mA @ 100 kHz
130 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
KZE SERIES
EKZE350ELL471MJ20S
CAP ALUM 470UF 20% 35V RADIAL TH
Chemi-Con
44,718
In Stock
1 : $0.45000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
910 mA @ 120 Hz
1.82 A @ 100 kHz
23 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KZE
EKZE350ELL221MH15D
CAP ALUM 220UF 20% 35V RADIAL TH
Chemi-Con
6,096
In Stock
1 : $0.49000
Bulk
Bulk
Active
220 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
497.5 mA @ 120 Hz
995 mA @ 100 kHz
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
KZE SERIES
EKZE350ELL331MJ16S
CAP ALUM 330UF 20% 35V RADIAL TH
Chemi-Con
5,622
In Stock
1 : $0.70000
Bulk
Bulk
Active
330 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
715 mA @ 120 Hz
1.43 A @ 100 kHz
38 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350ELL102MK25S
CAP ALUM 1000UF 20% 35V RADIAL
Chemi-Con
1,960
In Stock
1 : $1.02000
Bulk
Bulk
Active
1000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.662 A @ 120 Hz
2.77 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
Radial Can
EKZE350ELL221MJC5S
CAP ALUM 220UF 20% 35V RADIAL TH
Chemi-Con
5,230
In Stock
1 : $0.50000
Bulk
Bulk
Active
220 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
515 mA @ 120 Hz
1.03 A @ 100 kHz
53 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
EKZE350ELL561MJ25S
EKZE350ELL561MJ25S
CAP ALUM 560UF 20% 35V RADIAL TH
Chemi-Con
3,895
In Stock
1 : $0.78000
Bulk
Bulk
Active
560 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.075 A @ 120 Hz
2.15 A @ 100 kHz
22 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350ELL681MK20S
CAP ALUM 680UF 20% 35V RADIAL TH
Chemi-Con
104,874
In Stock
1 : $1.00000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.416 A @ 120 Hz
2.36 A @ 100 kHz
21 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKZE350ELL152MK35S
EKZE350ELL152MK35S
CAP ALUM 1500UF 20% 35V RADIAL
Chemi-Con
10,770
In Stock
1 : $1.30000
Bulk
Bulk
Active
1500 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.04 A @ 120 Hz
3.4 A @ 100 kHz
15 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.437" (36.50mm)
-
Through Hole
Radial, Can
KZE SERIES
EKZE350ELL122ML20S
CAP ALUM 1200UF 20% 35V RADIAL
Chemi-Con
1,794
In Stock
1 : $1.37000
Bulk
Bulk
Active
1200 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.884 A @ 120 Hz
3.14 A @ 100 kHz
18 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350ELL122MK30S
CAP ALUM 1200UF 20% 35V RADIAL
Chemi-Con
1,127
In Stock
1 : $1.43000
Bulk
Bulk
Active
1200 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.974 A @ 120 Hz
3.29 A @ 100 kHz
16 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350ETD102MK25S
CAP ALUM 1000UF 20% 35V RADIAL
Chemi-Con
152
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.33750
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.662 A @ 120 Hz
2.77 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KZE SERIES
EKZE350ELL182ML25S
CAP ALUM 1800UF 20% 35V RADIAL
Chemi-Con
9,627
In Stock
1 : $1.64000
Bulk
Bulk
Active
1800 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.076 A @ 120 Hz
3.46 A @ 100 kHz
16 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KZE SERIES
EKZE350EC3471MJ20S
CAP ALUM 470UF 20% 35V RADIAL TH
Chemi-Con
1,500
In Stock
1,500 : $0.22624
Bulk
Bulk
Active
470 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
910 mA @ 120 Hz
1.82 A @ 100 kHz
23 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350EC3152MK35S
CAP ALUM 1500UF 20% 35V RADIAL
Chemi-Con
1,500
In Stock
1 : $1.84000
Cut Tape (CT)
750 : $0.81204
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1500 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.04 A @ 120 Hz
3.4 A @ 100 kHz
15 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.437" (36.50mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350EC3122MK30S
CAP ALUM 1200UF 20% 35V RADIAL
Chemi-Con
1,498
In Stock
1 : $2.07000
Cut Tape (CT)
750 : $0.51023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1200 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.974 A @ 120 Hz
3.29 A @ 100 kHz
16 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KZE
EKZE350EC3151MHB5D
CAP ALUM 150UF 20% 35V RADIAL TH
Chemi-Con
998
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.10387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
150 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
304 mA @ 120 Hz
760 mA @ 100 kHz
72 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
KZE
EKZE350ETD221MH15D
CAP ALUM 220UF 20% 35V RADIAL TH
Chemi-Con
1,000
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.21978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
497.5 mA @ 120 Hz
995 mA @ 100 kHz
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
KZE SERIES
EKZE350ETD471MJ20S
CAP ALUM 470UF 20% 35V RADIAL TH
Chemi-Con
165
In Stock
1 : $0.88000
Cut Tape (CT)
800 : $0.22665
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
910 mA @ 120 Hz
1.82 A @ 100 kHz
23 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KZE SERIES
EKZE350ETD561MJ25S
CAP ALUM 560UF 20% 35V RADIAL TH
Chemi-Con
800
In Stock
1 : $1.06000
Cut Tape (CT)
800 : $0.40996
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
560 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.075 A @ 120 Hz
2.15 A @ 100 kHz
22 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
Radial Can
EKZE350ETD221MJC5S
CAP ALUM 220UF 20% 35V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $0.68000
Cut Tape (CT)
800 : $0.20128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
35 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
515 mA @ 120 Hz
1.03 A @ 100 kHz
53 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
KZE Series 11H, 5D
EKZE350ELL180ME07D
CAP ALUM 18UF 20% 35V RADIAL TH
Chemi-Con
0
In Stock
1,000 : $0.07868
Bulk
Bulk
Active
18 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
88.2 mA @ 120 Hz
210 mA @ 100 kHz
470 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
KZE
EKZE350ELL271MH20D
CAP ALUM 270UF 20% 35V RADIAL TH
Chemi-Con
0
In Stock
1,000 : $0.16140
Bulk
Bulk
Obsolete
270 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
625 mA @ 120 Hz
1.25 A @ 100 kHz
41 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KZE
EKZE350EC3271MH20D
CAP ALUM 270UF 20% 35V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1,000 : $0.16140
Tape & Reel (TR)
Tape & Reel (TR)
Active
270 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
625 mA @ 120 Hz
1.25 A @ 100 kHz
41 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
Showing
of 36