CMPD6263

Central Semiconductor Corp

Discrete Semiconductor Products | Diode Arrays

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23 SERIES
CMPD6263S TR PBFREE
DIODE ARR SCHOTT 70V 15MA SOT23
Central Semiconductor Corp
10,442
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
70 V
15mA
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
200 nA @ 50 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23 SERIES
CMPD6263C TR PBFREE
DIODE ARR SCHOTT 70V 15MA SOT23
Central Semiconductor Corp
6,949
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.24035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
70 V
15mA
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
200 nA @ 50 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23 SERIES
CMPD6263A TR PBFREE
DIODE ARR SCHOTT 70V 15MA SOT23
Central Semiconductor Corp
3,702
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.37286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Schottky
70 V
15mA
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
200 nA @ 50 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23 SERIES
CMPD6263C BK PBFREE
DIODE ARR SCHOTT 70V 15MA SOT23
Central Semiconductor Corp
0
In Stock
Check Lead Time
7,000 : $0.14423
Bulk
-
Bulk
Active
1 Pair Common Cathode
Schottky
70 V
15mA (DC)
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
200 nA @ 50 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23 SERIES
CMPD6263S BK PBFREE
DIODE ARR SCHOTT 70V 15MA SOT23
Central Semiconductor Corp
0
In Stock
Check Lead Time
3,500 : $0.27346
Bulk
-
Bulk
Active
1 Pair Series Connection
Schottky
70 V
15mA (DC)
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
200 nA @ 50 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23 SERIES
CMPD6263A BK PBFREE
DIODE ARR SCHOTT 70V 15MA SOT23
Central Semiconductor Corp
0
In Stock
Check Lead Time
3,500 : $0.41359
Bulk
-
Bulk
Active
1 Pair Common Anode
Schottky
70 V
15mA (DC)
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
200 nA @ 50 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 6