KMT033

C&K

Switches | Tactile Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMT071_NGJ_LHS
KMT 033 NGJ LHG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
96,495
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.17625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
340gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 125°C
Showing
of 1