Isolators | Logic Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,911 In Stock | 1 : $3.13000 Cut Tape (CT) 750 : $1.30028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.64V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,680 In Stock | 1 : $3.07000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.64V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | ||
2,896 In Stock | 1 : $2.67000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.64V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SO | ||
0 In Stock Check Lead Time | 1,554 : $2.44276 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.64V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP |