HCNW136

Broadcom Limited

Isolators | Transistor, Photovoltaic Output

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
HCNW136-500E
OPTOISO 5KV TRANS W/BASE 8DIPGW
Broadcom Limited
8,524
In Stock
1 : $2.64000
Cut Tape (CT)
750 : $1.05492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
15% @ 16mA
-
1µs, 1µs (Max)
-
DC
Transistor with Base
20V
8mA
1.68V
25 mA
-
-55°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
516-8-DIP Pkg
HCNW136-000E
OPTOISOLATOR 5KV TRANS 8DIP
Broadcom Limited
3,754
In Stock
1 : $2.64000
Tube
-
Tube
Active
1
5000Vrms
15% @ 16mA
-
1µs, 1µs (Max)
-
DC
Transistor with Base
20V
8mA
1.68V
25 mA
-
-55°C ~ 85°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
8-SMD
HCNW136-300E
OPTOISOLATOR 5KV TRANS 8SMD
Broadcom Limited
3,297
In Stock
1 : $2.83000
Tube
-
Tube
Active
1
5000Vrms
15% @ 16mA
-
1µs, 1µs (Max)
-
DC
Transistor with Base
20V
8mA
1.68V
25 mA
-
-55°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
516-8-DIP Pkg
HCNW136
OPTOISOLATOR 5KV TRANS 8DIP
Broadcom Limited
0
In Stock
Check Lead Time
2,226 : $1.73440
Tube
-
Tube
Active
1
5000Vrms
15% @ 16mA
-
1µs, 1µs (Max)
-
DC
Transistor with Base
20V
8mA
1.68V
25 mA
-
-55°C ~ 85°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
Showing
of 4