ASSR-1228

Broadcom Limited

Relays | Solid State Relays (SSR)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ASSR-1228-302E
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
13,807
In Stock
1 : $4.02000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-1228-502E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
4,361
In Stock
1 : $4.02000
Cut Tape (CT)
1,000 : $2.67710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
8-DIP
ASSR-1228-002E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
278
In Stock
1 : $3.95000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UL
-
-
Showing
of 3