Sensors, Transducers | Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,725 In Stock | 1 : $3.93000 Tube | - | Tube | Active | AC/DC | Hall Effect | 20A | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.18% | - | 4.5V ~ 5.5V | 4µs | 15mA | -40°C ~ 110°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
499 In Stock | 1 : $4.03000 Cut Tape (CT) 1,500 : $1.85834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 20A | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.18% | - | 4.5V ~ 5.5V | 4µs | 15mA | -40°C ~ 110°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |