Relays | Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : $2.15000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.18VDC | 0 V ~ 240 V | 900 mA | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP |