Relays | Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,340 In Stock | 1 : $1.35000 Cut Tape (CT) 1,000 : $0.89809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 14 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
6,000 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $1.06133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
639 In Stock | 1 : $1.80000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 |