Fans, Blowers, Thermal Management | Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $8.98000 Bulk | - | Bulk | Active | Board Level, Vertical | Multiwatt, SIP | Clip and PC Pin | Rectangular, Fins | 1.220" (30.99mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 2.0W @ 30°C | 4.00°C/W @ 300 LFM | 11.50°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 6,000 : $1.29124 Bulk | - | Bulk | Active | Board Level | Multiwatt, SIP | Clip | Rectangular, Fins | 1.220" (30.99mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 3.0W @ 40°C | 4.00°C/W @ 300 LFM | 11.50°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1,000 : $10.44719 Bulk | - | Bulk | Active | Board Level, Vertical | Multiwatt, SIP | Clip and Board Locks | Rectangular, Fins | 1.220" (30.99mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 2.0W @ 30°C | 5.00°C/W @ 200 LFM | 11.50°C/W | Aluminum | Black Anodized |