SRP6050

Bourns Inc.

Inductors, Coils, Chokes | Fixed Inductors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Fixed Inductors
SRP6050CA-3R3M
FIXED IND 3.3UH 11A 12.5MOHM SMD
Bourns Inc.
194
In Stock
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±20%
11 A
12.5A
Shielded
12.5mOhm Max
-
25MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Fixed Inductors
SRP6050CA-2R2M
FIXED IND 2.2UH 13A 8.5 MOHM SMD
Bourns Inc.
2,717
In Stock
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
13 A
16A
Shielded
8.5mOhm Max
-
30MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Fixed Inductors
SRP6050CA-1R0M
FIXED IND 1UH 20A 4.52 MOHM SMD
Bourns Inc.
924
In Stock
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
20 A
23A
Shielded
4.52mOhm Max
-
50MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Fixed Inductors
SRP6050CA-1R2M
FIXED IND 1.2UH 18A 5.83MOHM SMD
Bourns Inc.
1,487
In Stock
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.2 µH
±20%
18 A
22A
Shielded
5.83mOhm Max
-
43MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Fixed Inductors
SRP6050CA-1R5M
FIXED IND 1.5UH 17A 6.3 MOHM SMD
Bourns Inc.
949
In Stock
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
17 A
19.5A
Shielded
6.3mOhm Max
-
40MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Fixed Inductors
SRP6050CA-4R3M
FIXED IND 4.3UH 9A 16.2 MOHM SMD
Bourns Inc.
2,270
In Stock
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.3 µH
±20%
9 A
11A
Shielded
16.2mOhm Max
-
23MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Fixed Inductors
SRP6050CA-4R7M
FIXED IND 4.7UH 8.5A 18.4MOHM SM
Bourns Inc.
7
In Stock
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
8.5 A
10.5A
Shielded
18.4mOhm Max
-
22MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Fixed Inductors
SRP6050CA-1R8M
FIXED IND 1.8UH 12A 7.1 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.78000
Cut Tape (CT)
800 : $0.85325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.8 µH
±20%
12 A
16A
Shielded
7.1mOhm Max
-
33MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Showing
of 8