SRN2512

Bourns Inc.

Inductors, Coils, Chokes | Fixed Inductors

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN2512 Series
SRN2512-2R2M
FIXED IND 2.2UH 2.3A 102MOHM SMD
Bourns Inc.
12,270
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.14363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.3 A
2.7A
Shielded
102mOhm Max
11 @ 1MHz
80MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-1R0M
FIXED IND 1UH 3.5A 57 MOHM SMD
Bourns Inc.
37,324
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.5 A
3.9A
Shielded
57mOhm Max
10 @ 1MHz
120MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R47M
FIXED IND 470NH 4.4A 32 MOHM SMD
Bourns Inc.
8,489
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±20%
4.4 A
5.5A
Shielded
32mOhm Max
8 @ 1MHz
190MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R68M
FIXED IND 680NH 3.6A 43 MOHM SMD
Bourns Inc.
3,766
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.14363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 nH
±20%
3.6 A
4.5A
Shielded
43mOhm Max
9 @ 1MHz
140MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-1R5M
FIXED IND 1.5UH 2.5A 96 MOHM SMD
Bourns Inc.
19,055
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
2.5 A
3A
Shielded
96mOhm Max
10 @ 1MHz
90MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R24M
FIXED IND 240NH 4.7A 24 MOHM SMD
Bourns Inc.
5,447
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
240 nH
±20%
4.7 A
8A
Shielded
24mOhm Max
7 @ 1MHz
330MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-4R7M
FIXED IND 4.7UH SMD
Bourns Inc.
1,995
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
-
-
Shielded
-
-
-
-
-55°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R33M
FIXED IND 330NH 4.5A 32 MOHM SMD
Bourns Inc.
24
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 nH
±20%
4.5 A
5.7A
Shielded
32mOhm Max
7 @ 1MHz
300MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 8