SM91072

Bourns Inc.

Transformers | Pulse Transformers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
SM91072AL-E
SM91072AL-E
XFMR LAN 10/100 BASE-T 1:1 350UH
Bourns Inc.
2,788
In Stock
1 : $4.72000
Cut Tape (CT)
600 : $2.60660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 125°C
Automotive
AEC-Q200
Showing
of 1