Discrete Semiconductor Products | Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : $1.56250 Tube | - | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.4V @ 15V, 20A | 192 W | 1mJ (on), 300µJ (off) | Standard | 52 nC | 19ns/48ns | 400V, 20A, 10Ohm, 15V | 33.7 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 |