82A1A

Bourns Inc.

Potentiometers, Variable Resistors | Rotary Potentiometers, Rheostats

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
82A1A-B28-(A,B) Series
82A1A-B28-A15L
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
166
In Stock
1 : $12.82000
Tray
Tray
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Hook
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1A-B28-(A,B) Series
82A1A-B28-A10L
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
202
In Stock
1 : $18.23000
Tray
Tray
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Hook
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1A-B28-(A,B) Series
82A1A-B28-A13L
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
53
In Stock
1 : $9.60000
Tray
Tray
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Hook
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1A-B24-A Series
82A1A-B24-A13L
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
1
In Stock
1 : $6.84000
Tray
Tray
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Hook
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1D-A24-BA0/18(6,7)L
82A1A-B28-D15L
POT 10K OHM 1/2W PLASTIC LOG
Bourns Inc.
0
In Stock
Check Lead Time
270 : $10.71270
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
None
1.0
-
Logarithmic
1
User Defined
±1000ppm/°C
300°
Conductive Plastic
Solder Hook
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1D-A24-BA0/18(6,7)L
82A1A-B24-D18L
POT 50K OHM 1/2W PLASTIC LOG
Bourns Inc.
0
In Stock
Check Lead Time
270 : $10.71270
Tray
Tray
Active
50k
±20%
0.5W, 1/2W
None
1.0
-
Logarithmic
1
User Defined
±1000ppm/°C
300°
Conductive Plastic
Solder Hook
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1A-B24-A Series
82A1A-B24-A10L
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : $10.86926
Tray
Tray
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Hook
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1A-B28-(A,B) Series
82A1A-B28-A20L
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : $10.86926
Tray
Tray
Active
100k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Hook
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1A-B24-A Series
82A1A-B24-A18L
POT 50K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : $10.86926
Tray
Tray
Active
50k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Hook
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
82A1A-B28-(A,B) Series
82A1A-B28-B13
POT 5K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Obsolete
Tray
Obsolete
5k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
300°
Conductive Plastic
Solder Hook
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
Showing
of 10