Power Supplies - External/Internal (Off-Board) | AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : $276.97000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
77 In Stock | 1 : $295.50000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
481 In Stock | 1 : $295.71000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
54 In Stock | 1 : $228.39000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
30 In Stock | 1 : $276.64000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
36 In Stock | 1 : $283.70000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
79 In Stock | 1 : $295.50000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
35 In Stock | 1 : $295.50000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 52 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
52 In Stock | 1 : $299.54000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $283.70000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 52 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
9 In Stock | 1 : $295.50000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 16.7 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
25 In Stock | 1 : $215.12000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $215.12000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 16.7 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $215.12000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
9 In Stock | 1 : $215.12000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 44 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
9 In Stock | 1 : $215.12000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
7 In Stock | 1 : $215.12000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
13 In Stock | 1 : $228.39000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $228.39000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 44 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
8 In Stock | 1 : $232.23000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 44 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
17 In Stock | 1 : $237.24000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $276.07000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 16.7 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $283.70000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 52 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $283.70000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | |||
10 In Stock | 1 : $292.52000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 44 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB |