LK5

APEM Inc.

Switches | Keylock Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Switch Function
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Key Removable Positions
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Panel Cutout Dimensions
Features
Operating Temperature
LK5xNB126N3
LK5ENB126N3
SWITCH KEYLOCK 3POS SP3T 4A 125V
APEM Inc.
1,199
In Stock
1 : $20.88000
Tray
Tray
Active
SP3T
3
Mom-On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 only
45°
Copper Alloy
Gold
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-30°C ~ 85°C
LK5AGB126M3
LK5AGB126M3
SWITCH KEYLOCK 2POS SPDT 4A 125V
APEM Inc.
49
In Stock
1 : $26.18000
Bag
Bag
Active
SPDT
2
On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 only
45°
Copper Alloy
Gold
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-30°C ~ 85°C
LK5xNB126N3
LK5ANB126N3
SWITCH KEYLOCK 2POS SPDT 4A 125V
APEM Inc.
28
In Stock
1 : $22.07000
Bulk
Bulk
Active
SPDT
2
On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 only
45°
Copper Alloy
Gold
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-30°C ~ 85°C
LK5xNB126N3
LK5BNB126N3
SWITCH KEYLOCK 2POS DPDT 4A 125V
APEM Inc.
56
In Stock
1 : $22.19000
Tray
Tray
Active
DPDT
2
On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 only
45°
Copper Alloy
Gold
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-30°C ~ 85°C
LK5xNB126N3
LK5FNB126N3
SWITCH KEYLOCK 3POS DP3T 4A 125V
APEM Inc.
77
In Stock
1 : $22.94000
Tray
Tray
Active
DP3T
3
Mom-On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 only
45°
Copper Alloy
Gold
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-30°C ~ 85°C
LK5xNB126N3
LK5GNB126N3
SWITCH KEYLOCK 3POS SP3T 4A 125V
APEM Inc.
0
In Stock
Check Lead Time
100 : $17.54930
Bulk
Bulk
Active
SP3T
3
On-On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 and 3
45°, 90°
Copper Alloy
Gold
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-30°C ~ 85°C
LK5xNB126N3
LK5JNB126N3
SWITCH KEYLOCK 3POS DP3T 4A 125V
APEM Inc.
0
In Stock
Check Lead Time
100 : $18.14410
Bulk
Bulk
Active
DP3T
3
On-On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 only
45°
Copper Alloy
Gold
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-30°C ~ 85°C
Showing
of 7