REF193

Analog Devices Inc.

Integrated Circuits (ICs) | Voltage Reference

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
REF193GSZ
IC VREF SERIES 0.33% 8SOIC
Analog Devices Inc.
1,689
In Stock
1 : $6.93000
Tube
Tube
Active
Series
Fixed
3V
30 mA
±0.33%
25ppm/°C
30µVp-p
-
3.3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF193GSZ-REEL
IC VREF SERIES 0.33% 8SOIC
Analog Devices Inc.
5,942
In Stock
1 : $7.18000
Cut Tape (CT)
2,500 : $2.78750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
30 mA
±0.33%
25ppm/°C
30µVp-p
-
3.3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF193GS
IC VREF SERIES PREC 3V 8-SOIC
Analog Devices Inc.
23,499
Marketplace
130 : $2.32000
Tube
Tube
Obsolete
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
INFINFICE2QR4765XKLA1
REF193GP
3V VOLTAGE REFERENCE
Analog Devices Inc.
77,962
Marketplace
110 : $2.75000
Bulk
-
Bulk
Active
Series
Fixed
3V
30 mA
±0.33%
25ppm/°C
30µVp-p
-
18V
45µA
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 4