LTC7891

Analog Devices Inc.

Integrated Circuits (ICs) | DC DC Switching Controllers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,799
In Stock
1 : $6.84000
Cut Tape (CT)
2,500 : $2.61829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Down
Positive
Buck
1
1
4V ~ 100V
100kHz ~ 3MHz
99%
Yes
Yes
-
Current Limit, Dead Time Control, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
28-WFQFN Exposed Pad
28-QFN (4x5)
Showing
of 1