Integrated Circuits (ICs) | Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : $14.48000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 14µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
132 In Stock | 1 : $15.49000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 14µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
51 In Stock | 1 : $13.70000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 14µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 2,500 : $6.93750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 12 | 1 | 14µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : $7.56250 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 12 | 1 | 14µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
0 In Stock Check Lead Time | 50 : $8.72140 Tube | - | Tube | Active | Not Verified | 12 | 1 | 14µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole |